+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

401508S

Socket: hex key-bit; impact; HEX 1/4"; 1/2"; 80mm


Manufacturer: KING TONY

Manufacturer part number:
401508S
TME Symbol:
KT-401508S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Bit size - inch
HEX 1/4"
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
401508S
0 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 3 pcs - 13.55 USDGross price for quantities from 3 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.