+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

401516S

Socket: hex key-bit; impact; 1/2"; 80mm; Chrom-molybdenum steel


Manufacturer: KING TONY

Manufacturer part number:
401516S
TME Symbol:
KT-401516S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
401516S
0 in TME stock
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 15.27 USD
Net price for quantities from 3 pcs - 14.68 USDGross price for quantities from 3 pcs - 14.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.