+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402210

Socket: spanner-bit; 10x1.6mm; 1/2"; Socket bit length: 60mm


Manufacturer: KING TONY

Manufacturer part number:
402210
TME Symbol:
KT-402210

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
10x1.6mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
402210
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.