+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402216

Socket: spanner-bit; 16x2.5mm; 1/2"; Socket bit length: 60mm


Manufacturer: KING TONY

Manufacturer part number:
402216
TME Symbol:
KT-402216

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
16x2.5mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
402216
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.