+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402370

Socket: Torx®-bit; TX70; 1/2"; 60mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
402370
TME Symbol:
KT-402370

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX70
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight120 g
See other products in this category: Socket Wrenches KING TONY,
*
402370
0 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 3 pcs - 7.79 USDGross price for quantities from 3 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.