+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402605

Socket: SPLINE-bit; XZN M5; 1/2"; 60mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
402605
TME Symbol:
KT-402605

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Version
short
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
402605
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.