+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402B16

Socket: SPLINE-bit; XZN M16; 1/2"; 60mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
402B16
TME Symbol:
KT-402B16

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M16
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
402B16
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 3 pcs - 9.60 USDGross price for quantities from 3 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.