+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402B18

Socket: SPLINE-bit; XZN M18; 1/2"; 66mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
402B18
TME Symbol:
KT-402B18

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M18
Holder socket size - inch
1/2"
Socket length
66mm
Material
Chrom-vanadium steel
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
402B18
0 in TME stock
Net price for quantities from 1 pcs - 14.22 USDGross price for quantities from 1 pcs - 14.22 USD
Net price for quantities from 3 pcs - 13.67 USDGross price for quantities from 3 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.