+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403320

Socket: Torx®-bit; TX20; 1/2"; 80mm; Chrom-vanadium steel

Manufacturer: KING TONY

Manufacturer part number:
403320
TME Symbol:
KT-403320

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
403320
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.