+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403511

Socket: hex key-bit; 1/2"; 80mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
403511
TME Symbol:
KT-403511

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
403511
0 in TME stock
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 3 pcs - 8.01 USDGross price for quantities from 3 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.