+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403514

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 80mm


Manufacturer: KING TONY

Manufacturer part number:
403514
TME Symbol:
KT-403514

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
403514
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 8.49 USDGross price for quantities from 3 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.