+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403517

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 80mm


Manufacturer: KING TONY

Manufacturer part number:
403517
TME Symbol:
KT-403517

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
403517
0 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.