+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403605

Socket: SPLINE-bit; XZN M5; 1/2"; 80mm; Chrom-vanadium steel

Manufacturer: KING TONY

Manufacturer part number:
403605
TME Symbol:
KT-403605

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
403605
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 3 pcs - 6.58 USDGross price for quantities from 3 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.