+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403608

Socket: SPLINE-bit; XZN M8; 1/2"; 80mm; Chrom-vanadium steel

Manufacturer: KING TONY

Manufacturer part number:
403608
TME Symbol:
KT-403608

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
403608
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.