+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404612

Socket: SPLINE-bit; XZN M12; 1/2"; 100mm; long


Manufacturer: KING TONY

Manufacturer part number:
404612
TME Symbol:
KT-404612

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
404612
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.