+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404614

Socket: SPLINE-bit; XZN M14; 1/2"; 100mm; long


Manufacturer: KING TONY

Manufacturer part number:
404614
TME Symbol:
KT-404614

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
404614
0 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 3 pcs - 9.87 USDGross price for quantities from 3 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.