+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404906

Socket: RIBE®-bit; RIBE®; RIBE®M6; 1/2"; 100mm; long


Manufacturer: KING TONY

Manufacturer part number:
404906
TME Symbol:
KT-404906

Specification

Manufacturer
KING TONY
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RIBE® M6
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
404906
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 7.64 USDGross price for quantities from 3 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.