+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405327

Socket: Torx®-bit; impact; TX27; 1/2"; 60mm


Manufacturer: KING TONY

Manufacturer part number:
405327
TME Symbol:
KT-405327

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
405327
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 12.05 USDGross price for quantities from 3 pcs - 12.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.