+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

406327

Socket: Torx®-bit; impact; TX27; 1/2"; 100mm


Manufacturer: KING TONY

Manufacturer part number:
406327
TME Symbol:
KT-406327

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-molybdenum steel
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
406327
0 in TME stock
Net price for quantities from 1 pcs - 13.67 USDGross price for quantities from 1 pcs - 13.67 USD
Net price for quantities from 3 pcs - 13.15 USDGross price for quantities from 3 pcs - 13.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.