+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

406612

Socket: SPLINE-bit; impact; XZN M12; 1/2"; 140mm; long


Manufacturer: KING TONY

Manufacturer part number:
406612
TME Symbol:
KT-406612

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Kind of wrench
impact
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight180 g
See other products in this category: Socket Wrenches KING TONY,
*
406612
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 11.54 USDGross price for quantities from 3 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.