+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407512M

Socket: hex key-bit; spherical,impact; HEX 12mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
407512M
TME Symbol:
KT-407512M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact, spherical
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
150mm
Version
long
Gross weight230 g
See other products in this category: Socket Wrenches KING TONY,
*
407512M
0 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 3 pcs - 18.01 USDGross price for quantities from 3 pcs - 18.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.