+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40D506

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 140mm; long

Manufacturer: KING TONY

Manufacturer part number:
40D506
TME Symbol:
KT-40D506

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight109.7 g
See other products in this category: Socket Wrenches KING TONY,
*
40D506
3 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 3 pcs - 7.93 USDGross price for quantities from 3 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs