+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40D510

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 140mm

Manufacturer: KING TONY

Manufacturer part number:
40D510
TME Symbol:
KT-40D510

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight130 g
See other products in this category: Socket Wrenches KING TONY,
*
40D510
0 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 3 pcs - 8.70 USDGross price for quantities from 3 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.