+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

423536M

Socket: 6-angles; socket spanner; HEX 36mm; 1/2"; long

Manufacturer: KING TONY

Manufacturer part number:
423536M
TME Symbol:
KT-423536M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight410 g
See other products in this category: Socket Wrenches KING TONY,
*
423536M
0 in TME stock
Net price for quantities from 1 pcs - 21.07 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 4 pcs - 20.26 USDGross price for quantities from 4 pcs - 20.26 USD
No. of pieces (Multiplicity: 1)