+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

423541M

Socket: 6-angles; socket spanner; HEX 41mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
423541M
TME Symbol:
KT-423541M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 41mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight528.1 g
See other products in this category: Socket Wrenches KING TONY,
*
423541M
1 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 4 pcs - 21.31 USDGross price for quantities from 4 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs