+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

423548S

Socket: 6-angles; socket spanner; 1/2"; 77mm; long


Manufacturer: KING TONY

Manufacturer part number:
423548S
TME Symbol:
KT-423548S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight460 g
See other products in this category: Socket Wrenches KING TONY,
*
423548S
0 in TME stock
Net price for quantities from 1 pcs - 24.73 USDGross price for quantities from 1 pcs - 24.73 USD
Net price for quantities from 4 pcs - 23.78 USDGross price for quantities from 4 pcs - 23.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.