+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433030SR

Socket: 12-angles; socket spanner; 15/16"; 1/2"; 42mm; short


Manufacturer: KING TONY

Manufacturer part number:
433030SR
TME Symbol:
KT-433030SR

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
15/16"
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Version
short
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
433030SR
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 7.32 USDGross price for quantities from 3 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.