+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433034SR

Socket: 12-angles; socket spanner; 1 1/16"; 1/2"; 42mm; short


Manufacturer: KING TONY

Manufacturer part number:
433034SR
TME Symbol:
KT-433034SR

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/16"
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Version
short
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
433034SR
0 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 3 pcs - 8.21 USDGross price for quantities from 3 pcs - 8.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.