+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433036SR

Socket: 12-angles; socket spanner; 1 1/8"; 1/2"; 42mm; short

Manufacturer: KING TONY

Manufacturer part number:
433036SR
TME Symbol:
KT-433036SR

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/8"
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Version
short
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
433036SR
0 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 3 pcs - 8.47 USDGross price for quantities from 3 pcs - 8.47 USD
No. of pieces (Multiplicity: 1)