+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433044SR

Socket: 12-angles; socket spanner; 1 3/8"; 1/2"; 44mm; short


Manufacturer: KING TONY

Manufacturer part number:
433044SR
TME Symbol:
KT-433044SR

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 3/8"
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Version
short
Gross weight250 g
See other products in this category: Socket Wrenches KING TONY,
*
433044SR
0 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 3 pcs - 13.41 USDGross price for quantities from 3 pcs - 13.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.