+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

437512M

Socket: Torx®; socket spanner; E12; square; 1/2"; 37mm; short


Manufacturer: KING TONY

Manufacturer part number:
437512M
TME Symbol:
KT-437512M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
37mm
Material
Chrom-vanadium steel
Version
short
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
437512M
0 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.