+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

437520M

Socket: Torx®; socket spanner; E20; square; 1/2"; 39mm; short


Manufacturer: KING TONY

Manufacturer part number:
437520M
TME Symbol:
KT-437520M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-vanadium steel
Version
short
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
437520M
0 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.