+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443012M

Socket: 12-angles; socket spanner,impact; 12mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
443012M
TME Symbol:
KT-443012M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
long
Conform to the norm
DIN 3121
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
443012M
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 8.10 USDGross price for quantities from 3 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.