+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443530S

Socket: 6-angles; socket spanner,impact; HEX 15/16"; 1/2"; 80mm

Manufacturer: KING TONY

Manufacturer part number:
443530S
TME Symbol:
KT-443530S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
HEX 15/16"
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
long
Gross weight310 g
See other products in this category: Socket Wrenches KING TONY,
*
443530S
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 3 pcs - 13.15 USDGross price for quantities from 3 pcs - 13.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.