+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44K752M

Socket: specialist; socket spanner; 52mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
44K752M
TME Symbol:
KT-44K752M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
52mm
Holder socket size - inch
1/2"
Socket length
60mm
Version
short
Tools application
for bearing nuts
Gross weight350 g
See other products in this category: Socket Wrenches KING TONY,
*
44K752M
0 in TME stock
Net price for quantities from 1 pcs - 53.39 USDGross price for quantities from 1 pcs - 53.39 USD
Net price for quantities from 3 pcs - 51.33 USDGross price for quantities from 3 pcs - 51.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.