+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453020S

Socket: 12-angles; socket spanner,impact; 5/8"; 1/2"; 38mm; short

Manufacturer: KING TONY

Manufacturer part number:
453020S
TME Symbol:
KT-453020S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size - inch
5/8"
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
453020S
0 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)