+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453022S

Socket: 12-angles; socket spanner,impact; 11/16"; 1/2"; 38mm

Manufacturer: KING TONY

Manufacturer part number:
453022S
TME Symbol:
KT-453022S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size - inch
11/16"
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight120 g
See other products in this category: Socket Wrenches KING TONY,
*
453022S
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.60 USDGross price for quantities from 3 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)