+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453034M

Socket: 12-angles; socket spanner,impact; 34mm; 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
453034M
TME Symbol:
KT-453034M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
34mm
Holder socket size - inch
1/2"
Socket length
46mm
Material
Chrom-molybdenum steel
Version
short
Gross weight230 g
See other products in this category: Socket Wrenches KING TONY,
*
453034M
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 13.19 USDGross price for quantities from 3 pcs - 13.19 USD
No. of pieces (Multiplicity: 1)