+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453038M

Socket: 12-angles; socket spanner,impact; 38mm; 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
453038M
TME Symbol:
KT-453038M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
38mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
Chrom-molybdenum steel
Version
short
Gross weight250 g
See other products in this category: Socket Wrenches KING TONY,
*
453038M
0 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 3 pcs - 17.42 USDGross price for quantities from 3 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)