+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

479AP

Universal joint; impact; 1/2"; with ball; 61mm


Manufacturer: KING TONY

Manufacturer part number:
479AP
TME Symbol:
KT-479AP

Specification

Manufacturer
KING TONY
Type of socket accessories
universal joint
Kind of wrench
impact
Holder socket size - inch
1/2"
Version
with ball
Length
61mm
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
479AP
0 in TME stock
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
Net price for quantities from 3 pcs - 16.14 USDGross price for quantities from 3 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.