+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

483512M

Socket: 6-angles; socket spanner,impact; 12mm; 1/2"


Manufacturer: KING TONY

Manufacturer part number:
483512M
TME Symbol:
KT-483512M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
52mm
Material
Chrom-molybdenum steel
Version
short, thin walled
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
483512M
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.46 USDGross price for quantities from 3 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.