+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602380

Socket: Torx®-bit; TX80; 3/4"; 80mm; short


Manufacturer: KING TONY

Manufacturer part number:
602380
TME Symbol:
KT-602380

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX80
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight320 g
See other products in this category: Socket Wrenches KING TONY,
*
602380
0 in TME stock
Net price for quantities from 1 pcs - 27.84 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 4 pcs - 26.77 USDGross price for quantities from 4 pcs - 26.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.