+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602390

Socket: Torx®-bit; TX90; 3/4"; 80mm; short


Manufacturer: KING TONY

Manufacturer part number:
602390
TME Symbol:
KT-602390

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX90
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight330 g
See other products in this category: Socket Wrenches KING TONY,
*
602390
0 in TME stock
Net price for quantities from 1 pcs - 28.81 USDGross price for quantities from 1 pcs - 28.81 USD
Net price for quantities from 4 pcs - 27.70 USDGross price for quantities from 4 pcs - 27.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.