+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6023A0

Socket: Torx®-bit; TX100; 3/4"; 80mm; short

Manufacturer: KING TONY

Manufacturer part number:
6023A0
TME Symbol:
KT-6023A0

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX100
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight350 g
See other products in this category: Socket Wrenches KING TONY,
*
6023A0
0 in TME stock
Net price for quantities from 1 pcs - 29.54 USDGross price for quantities from 1 pcs - 29.54 USD
Net price for quantities from 4 pcs - 28.62 USDGross price for quantities from 4 pcs - 28.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.