+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602514

Socket: hex key-bit; HEX 14mm; 3/4"; Socket bit length: 80mm


Manufacturer: KING TONY

Manufacturer part number:
602514
TME Symbol:
KT-602514

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight260 g
See other products in this category: Socket Wrenches KING TONY,
*
602514
0 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 4 pcs - 19.93 USDGross price for quantities from 4 pcs - 19.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.