+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623552M

Socket: 6-angles; socket spanner; 52mm; 3/4"; long

Manufacturer: KING TONY

Manufacturer part number:
623552M
TME Symbol:
KT-623552M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
52mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Gross weight1.24 kg
See other products in this category: Socket Wrenches KING TONY,
*
623552M
0 in TME stock
Net price for quantities from 1 pcs - 47.02 USDGross price for quantities from 1 pcs - 47.02 USD
Net price for quantities from 3 pcs - 45.22 USDGross price for quantities from 3 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)