+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623559M

Socket: 6-angles; socket spanner; 59mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623559M
TME Symbol:
KT-623559M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
59mm
Holder socket size - inch
3/4"
Socket length
100mm
Version
long
Gross weight1.6 kg
See other products in this category: Socket Wrenches KING TONY,
*
623559M
0 in TME stock
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 58.04 USD
Net price for quantities from 3 pcs - 55.81 USDGross price for quantities from 3 pcs - 55.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.