+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633022M

Socket: 12-angles; socket spanner; 22mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633022M
TME Symbol:
KT-633022M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
short
Gross weight230 g
See other products in this category: Socket Wrenches KING TONY,
*
633022M
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 10.13 USDGross price for quantities from 3 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.