+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633036M

Socket: 12-angles; socket spanner; 36mm; 3/4"; short

Manufacturer: KING TONY

Manufacturer part number:
633036M
TME Symbol:
KT-633036M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-vanadium steel
Version
short
Gross weight430 g
See other products in this category: Socket Wrenches KING TONY,
*
633036M
0 in TME stock
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 17.97 USD
Net price for quantities from 3 pcs - 17.28 USDGross price for quantities from 3 pcs - 17.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.