+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633036S

Socket: 12-angles; inch,socket spanner; 1 1/8"; 3/4"; 52mm; short


Manufacturer: KING TONY

Manufacturer part number:
633036S
TME Symbol:
KT-633036S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 1/8"
Holder socket size - inch
3/4"
Socket length
52mm
Material
Chrom-vanadium steel
Version
short
Gross weight260 g
See other products in this category: Socket Wrenches KING TONY,
*
633036S
0 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Net price for quantities from 3 pcs - 12.68 USDGross price for quantities from 3 pcs - 12.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.